Part Details for MC74LCX125SDR2 by Motorola Semiconductor Products
Overview of MC74LCX125SDR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX125SDR2
MC74LCX125SDR2 CAD Models
MC74LCX125SDR2 Part Data Attributes
|
MC74LCX125SDR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74LCX125SDR2
Motorola Semiconductor Products
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, PLASTIC, SSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MC74LCX125SDR2
This table gives cross-reference parts and alternative options found for MC74LCX125SDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX125SDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC125ADB,118 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SSOP1 14-Pin | Nexperia | MC74LCX125SDR2 vs 74LVC125ADB,118 |
MC74LCX125SD | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14 | onsemi | MC74LCX125SDR2 vs MC74LCX125SD |
74LVC125ADB,112 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SSOP1 14-Pin | Nexperia | MC74LCX125SDR2 vs 74LVC125ADB,112 |
IDT74LVC125APYG | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SSOP-14 | Integrated Device Technology Inc | MC74LCX125SDR2 vs IDT74LVC125APYG |
SN74LVC125ADBRG4 | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SSOP -40 to 125 | Texas Instruments | MC74LCX125SDR2 vs SN74LVC125ADBRG4 |
74LVC125ADB-T | Bus Driver | Nexperia | MC74LCX125SDR2 vs 74LVC125ADB-T |
SN74LVC125DBLE | Quadruple Bus Buffer Gates With 3-State Outputs 14-SSOP -40 to 85 | Texas Instruments | MC74LCX125SDR2 vs SN74LVC125DBLE |
74LVC125DB-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | MC74LCX125SDR2 vs 74LVC125DB-T |
935231710112 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | MC74LCX125SDR2 vs 935231710112 |
IDT74LVC125APYG8 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 | Integrated Device Technology Inc | MC74LCX125SDR2 vs IDT74LVC125APYG8 |