Part Details for IDT74LVC125ADCG8 by Integrated Device Technology Inc
Overview of IDT74LVC125ADCG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC125ADCG8
IDT74LVC125ADCG8 CAD Models
IDT74LVC125ADCG8 Part Data Attributes
|
IDT74LVC125ADCG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC125ADCG8
Integrated Device Technology Inc
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 9.9314 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.937 mm |
Alternate Parts for IDT74LVC125ADCG8
This table gives cross-reference parts and alternative options found for IDT74LVC125ADCG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC125ADCG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC125ADB,112 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state SSOP1 14-Pin | NXP Semiconductors | IDT74LVC125ADCG8 vs 74LVC125ADB,112 |
N74LVC125D-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | IDT74LVC125ADCG8 vs N74LVC125D-T |
MC74LCX125DG | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | IDT74LVC125ADCG8 vs MC74LCX125DG |
TC74LCX125FN(ELP) | IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Bus Driver/Transceiver | Toshiba America Electronic Components | IDT74LVC125ADCG8 vs TC74LCX125FN(ELP) |
SN74LVC125DR | Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 85 | Texas Instruments | IDT74LVC125ADCG8 vs SN74LVC125DR |
IDT74LVC125ADC8 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | IDT74LVC125ADCG8 vs IDT74LVC125ADC8 |
TC74LCX125FN(EL) | IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | IDT74LVC125ADCG8 vs TC74LCX125FN(EL) |
N74LVC125D | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | IDT74LVC125ADCG8 vs N74LVC125D |
HD74LVC125 | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, PDSO14 | Renesas Electronics Corporation | IDT74LVC125ADCG8 vs HD74LVC125 |
74LVC125AM | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | IDT74LVC125ADCG8 vs 74LVC125AM |