935210660112
Description: D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Overview of 935210660112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 935210660112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935210660112 by Nexperia

935210660112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
11.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
fmax-Min
125 MHz
Want to compare parts?
  1. 935210660112
    Nexperia
    D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
    VS

Alternate Parts for 935210660112

This table gives cross-reference parts and alternative options found for 935210660112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935210660112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VC377D IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOT163-1, SO-20, FF/Latch NXP Semiconductors 935210660112 vs VC377D
74LVC377D-T D Flip-Flop Nexperia 935210660112 vs 74LVC377D-T
74LVC377D,112 74LVC377 - Octal D-type flip-flop with data enable; positive-edge trigger SOP 20-Pin NXP Semiconductors 935210660112 vs 74LVC377D,112
VC377D-T IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOT163-1, SO-20, FF/Latch NXP Semiconductors 935210660112 vs VC377D-T
74LVC377D,118 74LVC377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin Nexperia 935210660112 vs 74LVC377D,118
74LVC377D,118 74LVC377 - Octal D-type flip-flop with data enable; positive-edge trigger SOP 20-Pin NXP Semiconductors 935210660112 vs 74LVC377D,118
74LVC377D D Flip-Flop Nexperia 935210660112 vs 74LVC377D
Part Number Description Manufacturer Compare
IDT74LVC377APG D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc 935210660112 vs IDT74LVC377APG
74LVC377PW-T IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, FF/Latch NXP Semiconductors 935210660112 vs 74LVC377PW-T
935210660112 IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, FF/Latch NXP Semiconductors 935210660112 vs 935210660112
935210670118 IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150AE, SOT-339-1, SSOP2-20, FF/Latch NXP Semiconductors 935210660112 vs 935210670118
935210680118 IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, FF/Latch NXP Semiconductors 935210660112 vs 935210680118
74LVC377D-T D Flip-Flop Nexperia 935210660112 vs 74LVC377D-T
VC377DB IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOT339-1, SSOP-20, FF/Latch NXP Semiconductors 935210660112 vs VC377DB
74LVC377PW,112 74LVC377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us TSSOP2 20-Pin Nexperia 935210660112 vs 74LVC377PW,112
IDT74LVC377AQ D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 935210660112 vs IDT74LVC377AQ
74LVC377DB,112 74LVC377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SSOP2 20-Pin Nexperia 935210660112 vs 74LVC377DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935210660112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935210660112 by Nexperia

Select Manufacturer
Which Manufacturer of 935210660112 would you like to use for your alert(s)?
  • Please alert me when 935210660112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935210660112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935210660112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935210660112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935210660112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935210660112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: