935210660112 vs 74LVC377PW-T feature comparison

935210660112 Nexperia

Buy Now Datasheet

74LVC377PW-T NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description SOP, TSSOP, TSSOP20,.25
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 12.8 mm 6.5 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 11.2 ns 7.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm 4.4 mm
fmax-Min 125 MHz 150 MHz
Base Number Matches 1 1
parentfamilyid 1074941
Part Package Code TSSOP
Pin Count 20
kg CO2e/kg 12
Average Weight (mg) 78.775
CO2e (mg) 945.3
Category CO2 Kg 12
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e
Additional Feature WITH HOLD MODE
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 125000000 Hz
Max I(ol) 0.024 A
Output Characteristics 3-STATE
Package Equivalence Code TSSOP20,.25
Packing Method TR

Compare 935210660112 with alternatives

Compare 74LVC377PW-T with alternatives