Part Details for IDT74LVC377APG by Integrated Device Technology Inc
Overview of IDT74LVC377APG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC377APG
IDT74LVC377APG CAD Models
IDT74LVC377APG Part Data Attributes
|
IDT74LVC377APG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC377APG
Integrated Device Technology Inc
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HOLD MODE | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 151000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for IDT74LVC377APG
This table gives cross-reference parts and alternative options found for IDT74LVC377APG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC377APG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC377PW | D Flip-Flop | Nexperia | IDT74LVC377APG vs 74LVC377PW |
74LVC377PW-T | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, FF/Latch | NXP Semiconductors | IDT74LVC377APG vs 74LVC377PW-T |
74LVC377PWDH | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSOP1-20, FF/Latch | NXP Semiconductors | IDT74LVC377APG vs 74LVC377PWDH |
IDT74LVC377AP | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | IDT74LVC377APG vs IDT74LVC377AP |
74LVC377PW,112 | 74LVC377 - Octal D-type flip-flop with data enable; positive-edge trigger TSSOP2 20-Pin | NXP Semiconductors | IDT74LVC377APG vs 74LVC377PW,112 |
74LVC377PW-T | D Flip-Flop | Nexperia | IDT74LVC377APG vs 74LVC377PW-T |
74LVC377PWDH-T | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSOP1-20, FF/Latch | NXP Semiconductors | IDT74LVC377APG vs 74LVC377PWDH-T |
74LVC377PW,112 | 74LVC377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us TSSOP2 20-Pin | Nexperia | IDT74LVC377APG vs 74LVC377PW,112 |
935210680118 | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, FF/Latch | NXP Semiconductors | IDT74LVC377APG vs 935210680118 |
74LVC377PW,118 | 74LVC377 - Octal D-type flip-flop with data enable; positive-edge trigger TSSOP2 20-Pin | NXP Semiconductors | IDT74LVC377APG vs 74LVC377PW,118 |