Part Details for 935195690118 by NXP Semiconductors
Overview of 935195690118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 935195690118
935195690118 CAD Models
935195690118 Part Data Attributes
|
935195690118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935195690118
NXP Semiconductors
LIQUID CRYSTAL DISPLAY DRIVER, PDSO28, 7.5 MM, PLASTIC, MS-013AE, SOT136-1, SOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 20 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
fmax-Min | 0.1 MHz |
Alternate Parts for 935195690118
This table gives cross-reference parts and alternative options found for 935195690118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935195690118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF2100CT-T | LIQUID CRYSTAL DISPLAY DRIVER, PDSO28, 7.5 MM, PLASTIC, MS-013AE, SOT136-1, SOP-28 | NXP Semiconductors | 935195690118 vs PCF2100CT-T |
PCF2100CT/F1,112 | PCF21xxC family - LCD drivers SOP 28-Pin | NXP Semiconductors | 935195690118 vs PCF2100CT/F1,112 |
935195690112 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO28, 7.5 MM, PLASTIC, MS-013AE, SOT136-1, SOP-28 | NXP Semiconductors | 935195690118 vs 935195690112 |
PCF2100CTD | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO28, Display Driver | NXP Semiconductors | 935195690118 vs PCF2100CTD |