Part Details for PCF2100CT-T by NXP Semiconductors
Overview of PCF2100CT-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PCF2100CT-T
PCF2100CT-T CAD Models
PCF2100CT-T Part Data Attributes
|
PCF2100CT-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF2100CT-T
NXP Semiconductors
LIQUID CRYSTAL DISPLAY DRIVER, PDSO28, 7.5 MM, PLASTIC, MS-013AE, SOT136-1, SOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 20 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
fmax-Min | 0.1 MHz |
Alternate Parts for PCF2100CT-T
This table gives cross-reference parts and alternative options found for PCF2100CT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF2100CT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF2100CT/F1,112 | PCF21xxC family - LCD drivers SOP 28-Pin | NXP Semiconductors | PCF2100CT-T vs PCF2100CT/F1,112 |
935195690112 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO28, 7.5 MM, PLASTIC, MS-013AE, SOT136-1, SOP-28 | NXP Semiconductors | PCF2100CT-T vs 935195690112 |
PCF2100CTD | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO28, Display Driver | NXP Semiconductors | PCF2100CT-T vs PCF2100CTD |