Part Details for 934441205 by Molex
Overview of 934441205 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934441205
934441205 CAD Models
934441205 Part Data Attributes
|
934441205
Molex
Buy Now
Datasheet
|
Compare Parts:
934441205
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 934441205
This table gives cross-reference parts and alternative options found for 934441205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934441205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934441207 | Combination Line Connector, | Molex | 934441205 vs 934441207 |
934441206 | Combination Line Connector, | Molex | 934441205 vs 934441206 |
0934441207 | Rectangular Power Connector | Molex | 934441205 vs 0934441207 |
934441204 | Rectangular Power Connector | Molex | 934441205 vs 934441204 |
0934441201 | Rectangular Power Connector | Molex | 934441205 vs 0934441201 |
0934441202 | Rectangular Power Connector | Molex | 934441205 vs 0934441202 |
934441209 | Combination Line Connector, | Molex | 934441205 vs 934441209 |
0934441205 | Combination Line Connector | Molex | 934441205 vs 0934441205 |
934441201 | Rectangular Power Connector | Molex | 934441205 vs 934441201 |
0934441208 | Combination Line Connector | Molex | 934441205 vs 0934441208 |