Part Details for 0934441205 by Molex
Overview of 0934441205 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0934441205
0934441205 CAD Models
0934441205 Part Data Attributes
|
0934441205
Molex
Buy Now
Datasheet
|
Compare Parts:
0934441205
Molex
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 0934441205
This table gives cross-reference parts and alternative options found for 0934441205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0934441205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934441204 | Molex | Check for Price | Rectangular Power Connector | 0934441205 vs 934441204 |
934441203 | Molex | Check for Price | Rectangular Power Connector | 0934441205 vs 934441203 |
934441209 | Molex | Check for Price | Combination Line Connector, | 0934441205 vs 934441209 |
934441206 | Molex | Check for Price | Combination Line Connector, | 0934441205 vs 934441206 |
0934441207 | Molex | Check for Price | Rectangular Power Connector | 0934441205 vs 0934441207 |
0934441203 | Molex | Check for Price | Combination Line Connector | 0934441205 vs 0934441203 |
0934441202 | Molex | Check for Price | Rectangular Power Connector | 0934441205 vs 0934441202 |
934441207 | Molex | Check for Price | Combination Line Connector, | 0934441205 vs 934441207 |
0934441208 | Molex | Check for Price | Combination Line Connector | 0934441205 vs 0934441208 |