Part Details for 0934441207 by Molex
Overview of 0934441207 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0934441207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25900134
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Brown Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1710 | Americas - 2736 |
|
$0.2154 | Buy Now |
DISTI #
76481459
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Brown Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1710 | Americas - 260 |
|
$0.4938 / $0.5636 | Buy Now |
DISTI #
C1S516503459545
|
Chip1Stop | Conn Housing RCP 2 POS Crimp ST Cable Mount Bag RoHS: Compliant | 2736 |
|
$0.3570 | Buy Now |
DISTI #
C1S549810622999
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 260 |
|
$0.5019 / $0.6980 | Buy Now |
Part Details for 0934441207
0934441207 CAD Models
0934441207 Part Data Attributes
|
0934441207
Molex
Buy Now
Datasheet
|
Compare Parts:
0934441207
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 0934441207
This table gives cross-reference parts and alternative options found for 0934441207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0934441207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934441207 | Combination Line Connector, | Molex | 0934441207 vs 934441207 |
934441206 | Combination Line Connector, | Molex | 0934441207 vs 934441206 |
934441205 | Rectangular Power Connector | Molex | 0934441207 vs 934441205 |
934441204 | Rectangular Power Connector | Molex | 0934441207 vs 934441204 |
0934441201 | Rectangular Power Connector | Molex | 0934441207 vs 0934441201 |
0934441202 | Rectangular Power Connector | Molex | 0934441207 vs 0934441202 |
934441209 | Combination Line Connector, | Molex | 0934441207 vs 934441209 |
0934441205 | Combination Line Connector | Molex | 0934441207 vs 0934441205 |
934441201 | Rectangular Power Connector | Molex | 0934441207 vs 934441201 |
0934441208 | Combination Line Connector | Molex | 0934441207 vs 0934441208 |