Part Details for 933982040115 by NXP Semiconductors
Overview of 933982040115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933982040115
933982040115 CAD Models
933982040115 Part Data Attributes
|
933982040115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933982040115
NXP Semiconductors
TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 933982040115
This table gives cross-reference parts and alternative options found for 933982040115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933982040115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT2907AT/R | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | 933982040115 vs PZT2907AT/R |
PZT2907A,115 | PZT2907A - PNP switching transistor@en-us SC-73 4-Pin | Nexperia | 933982040115 vs PZT2907A,115 |
PZT2907A-TAPE-13 | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | 933982040115 vs PZT2907A-TAPE-13 |
PZT2907A,115 | PZT2907A - PNP switching transistor SC-73 4-Pin | NXP Semiconductors | 933982040115 vs PZT2907A,115 |
933982040135 | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | 933982040115 vs 933982040135 |
PZT2907ATRL | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | 933982040115 vs PZT2907ATRL |
933982040135 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Nexperia | 933982040115 vs 933982040135 |
PZT2907A-TAPE-7 | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | 933982040115 vs PZT2907A-TAPE-7 |
PZT2907A | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | 933982040115 vs PZT2907A |
933982040115 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Nexperia | 933982040115 vs 933982040115 |