Part Details for 933331500215 by Nexperia
Overview of 933331500215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 933331500215
933331500215 CAD Models
933331500215 Part Data Attributes
|
933331500215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933331500215
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 1000 ns |
Alternate Parts for 933331500215
This table gives cross-reference parts and alternative options found for 933331500215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933331500215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS64RTA | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | 933331500215 vs BSS64RTA |
BSS64 | NPN General Purpose Amplifier, 3000-REEL | onsemi | 933331500215 vs BSS64 |
BSS64T/R | TRANSISTOR 100 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 933331500215 vs BSS64T/R |
BSS64 | Small Signal Bipolar Transistor | Nexperia | 933331500215 vs BSS64 |
933331500215 | TRANSISTOR 100 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 933331500215 vs 933331500215 |
BSS64TRL13 | TRANSISTOR 100 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933331500215 vs BSS64TRL13 |
BSS64-T | Small Signal Bipolar Transistor | Nexperia | 933331500215 vs BSS64-T |
BSS64TA | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | 933331500215 vs BSS64TA |
BSS64-TAPE-13 | TRANSISTOR 100 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933331500215 vs BSS64-TAPE-13 |
BSS64TRL | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | 933331500215 vs BSS64TRL |