Part Details for BSS64TRL13 by YAGEO Corporation
Overview of BSS64TRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS64TRL13
BSS64TRL13 CAD Models
BSS64TRL13 Part Data Attributes
|
BSS64TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BSS64TRL13
YAGEO Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1000 ns | |
VCEsat-Max | 0.2 V |
Alternate Parts for BSS64TRL13
This table gives cross-reference parts and alternative options found for BSS64TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS64TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS64TA | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BSS64TRL13 vs BSS64TA |
BSS64 | NPN General Purpose Amplifier, SOT-23-3, 3000-REEL | onsemi | BSS64TRL13 vs BSS64 |
BSS64RTC | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BSS64TRL13 vs BSS64RTC |
BSS64RTC | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BSS64TRL13 vs BSS64RTC |
BSS64TRL13 | TRANSISTOR 100 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSS64TRL13 vs BSS64TRL13 |
BSS64 | Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, SOT-23, 3 PIN | Infineon Technologies AG | BSS64TRL13 vs BSS64 |
BSS64-TAPE-13 | TRANSISTOR 100 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSS64TRL13 vs BSS64-TAPE-13 |
BSS64,215 | BSS64 - NPN high voltage transistor@en-us TO-236 3-Pin | Nexperia | BSS64TRL13 vs BSS64,215 |
BSS64T/R | Small Signal Bipolar Transistor | Nexperia | BSS64TRL13 vs BSS64T/R |
BSS64R-TAPE-7 | TRANSISTOR 100 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSS64TRL13 vs BSS64R-TAPE-7 |