Part Details for BSS64TC by Diodes Incorporated
Overview of BSS64TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Part Details for BSS64TC
BSS64TC CAD Models
BSS64TC Part Data Attributes
|
BSS64TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BSS64TC
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BSS64TC
This table gives cross-reference parts and alternative options found for BSS64TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS64TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS64RTA | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BSS64TC vs BSS64RTA |
BSS64 | NPN General Purpose Amplifier, 3000-REEL | onsemi | BSS64TC vs BSS64 |
BSS64T/R | TRANSISTOR 100 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BSS64TC vs BSS64T/R |
BSS64 | Small Signal Bipolar Transistor | Nexperia | BSS64TC vs BSS64 |
933331500215 | TRANSISTOR 100 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BSS64TC vs 933331500215 |
BSS64TRL13 | TRANSISTOR 100 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSS64TC vs BSS64TRL13 |
BSS64-T | Small Signal Bipolar Transistor | Nexperia | BSS64TC vs BSS64-T |
BSS64TA | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BSS64TC vs BSS64TA |
BSS64-TAPE-13 | TRANSISTOR 100 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSS64TC vs BSS64-TAPE-13 |
BSS64TRL | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BSS64TC vs BSS64TRL |