Part Details for 933277650652 by NXP Semiconductors
Overview of 933277650652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 933277650652
933277650652 CAD Models
933277650652 Part Data Attributes
|
933277650652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933277650652
NXP Semiconductors
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, SOT-38-1, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 933277650652
This table gives cross-reference parts and alternative options found for 933277650652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933277650652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4049UBE | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | 933277650652 vs CD4049UBE |
HEF4049BP,652 | HEF4049B - Hex inverting buffers DIP 16-Pin | NXP Semiconductors | 933277650652 vs HEF4049BP,652 |
MC14049UBCLD | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | 933277650652 vs MC14049UBCLD |
JM38510/05553BEA | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | 933277650652 vs JM38510/05553BEA |
5962-01-090-0145 | Inverter, CMOS, PDIP16, | Fairchild Semiconductor Corporation | 933277650652 vs 5962-01-090-0145 |
M38510/05503BEX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | 933277650652 vs M38510/05503BEX |
CD4049UBFSR | Inverter, CMOS, CDIP16 | Harris Semiconductor | 933277650652 vs CD4049UBFSR |
CD4049UBDMSR | CMOS Hex Buffer/Converter, SBDIP, /Tube | Renesas Electronics Corporation | 933277650652 vs CD4049UBDMSR |
MC14049UBCPDS | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 648-06 | Motorola Mobility LLC | 933277650652 vs MC14049UBCPDS |
JM38510/05553BEX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Texas Instruments | 933277650652 vs JM38510/05553BEX |