-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit and Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
933007
ERNI
Buy Now
Datasheet
|
Compare Parts:
933007
ERNI
Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit and Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ERNI | |
Additional Feature | 50 GROUND SHIELD CONTACTS ALSO AVAILABLE IN 2 ROWS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT/SOLDER | |
Total Number of Contacts | 250 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 933007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P88PD8111N9LF | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 8 Row Vertical Header, Type E, 200 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | 933007 vs HM2P88PD8111N9LF |
HM2P88PKA1M1GF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 933007 vs HM2P88PKA1M1GF |
HM2P88PD8111N9LF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 933007 vs HM2P88PD8111N9LF |
HM2P88PDH1F1N9 | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 933007 vs HM2P88PDH1F1N9 |
HM2P88PN8114GF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 933007 vs HM2P88PN8114GF |
HM2P88PDC161N9 | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 933007 vs HM2P88PDC161N9 |
HM2P88PM8114GF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 933007 vs HM2P88PM8114GF |
HM2P88PD81N1N9 | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 933007 vs HM2P88PD81N1N9 |
HM2P88PD81K1N9 | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 933007 vs HM2P88PD81K1N9 |
HM2P88PN81U4GF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 933007 vs HM2P88PN81U4GF |