Part Details for HM2P88PD81K1N9 by Amphenol FCi
Overview of HM2P88PD81K1N9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM2P88PD81K1N9
HM2P88PD81K1N9 CAD Models
HM2P88PD81K1N9 Part Data Attributes:
|
HM2P88PD81K1N9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P88PD81K1N9
Amphenol FCi
Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | 50 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 250 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P88PD81K1N9
This table gives cross-reference parts and alternative options found for HM2P88PD81K1N9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P88PD81K1N9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
646376-1 | 250 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | HM2P88PD81K1N9 vs 646376-1 |
HM2P88PDF141N9 | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P88PD81K1N9 vs HM2P88PDF141N9 |
HM2P88PD8111N9LF | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 8 Row Vertical Header, Type E, 200 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2P88PD81K1N9 vs HM2P88PD8111N9LF |
HM2P88PDC161N9 | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P88PD81K1N9 vs HM2P88PDC161N9 |
HM2P88PN8114GF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P88PD81K1N9 vs HM2P88PN8114GF |
178077250502833+ | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Kyocera AVX Components | HM2P88PD81K1N9 vs 178077250502833+ |
HM2P88PD81N1N9 | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P88PD81K1N9 vs HM2P88PD81N1N9 |
HM2P88PME125GF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P88PD81K1N9 vs HM2P88PME125GF |
HM2P88PDH1F1N9 | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P88PD81K1N9 vs HM2P88PDH1F1N9 |
HM2P88PN81U4GF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P88PD81K1N9 vs HM2P88PN81U4GF |