Part Details for HM2P88PD8111N9LF by Amphenol FCi
Overview of HM2P88PD8111N9LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2P88PD8111N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24063396
|
Arrow Electronics | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type E with 200 Signal Pins and RoHS compatible RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1742 | Americas - 171 |
|
$1.9770 | Buy Now |
DISTI #
73454542
|
RS | HM2P88PD8111N9LF-MPAC8RSTPFHDR CNRTYPE | Amphenol FCI (Amphenol CS) HM2P88PD8111N9LF Min Qty: 384 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 | RFQ |
DISTI #
BRGHM2P88PD8111N9LF
|
Heilind Electronics | MPAC8RSTPFHDR CNRTYPE | Americas - 0 in Stock |
|
$4.1250 / $4.2625 | Buy Now |
DISTI #
79365678
|
Verical | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type E with 200 Signal Pins and RoHS compatible RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 2112 |
|
$3.9860 / $4.8730 | Buy Now |
DISTI #
30691045
|
Verical | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type E with 200 Signal Pins and RoHS compatible RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 557 |
|
$3.5200 / $3.8000 | Buy Now |
DISTI #
35890060
|
Verical | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type E with 200 Signal Pins and RoHS compatible RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1742 | Americas - 171 |
|
$1.9770 | Buy Now |
DISTI #
BRGHM2P88PD8111N9LF
|
Interstate Connecting Components | MPAC8RSTPFHDR CNRTYPE | 0 |
|
$4.1250 / $4.2625 | Buy Now |
Part Details for HM2P88PD8111N9LF
HM2P88PD8111N9LF CAD Models
HM2P88PD8111N9LF Part Data Attributes:
|
HM2P88PD8111N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P88PD8111N9LF
Amphenol FCi
Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 50 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 250 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P88PD8111N9LF
This table gives cross-reference parts and alternative options found for HM2P88PD8111N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P88PD8111N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P88PD8111N9 | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle | Amphenol FCi | HM2P88PD8111N9LF vs HM2P88PD8111N9 |
HM2P88PD8111N9LF | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 8 Row Vertical Header, Type E, 200 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2P88PD8111N9LF vs HM2P88PD8111N9LF |