Part Details for 90309-928 by Amphenol Communications Solutions
Overview of 90309-928 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90309-928
90309-928 CAD Models
90309-928 Part Data Attributes
|
90309-928
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
90309-928
Amphenol Communications Solutions
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD (8) OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90309-928
This table gives cross-reference parts and alternative options found for 90309-928. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90309-928, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94263-528 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 90309-928 vs 94263-528 |
B28B-KRWMK-C | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 90309-928 vs B28B-KRWMK-C |
87175-428LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 90309-928 vs 87175-428LF |
B28B-KRWHK | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 90309-928 vs B28B-KRWHK |
94263-528 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 90309-928 vs 94263-528 |
FCN-724P028-G/WM | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Component Ltd | 90309-928 vs FCN-724P028-G/WM |
M22-2161405 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | 90309-928 vs M22-2161405 |
2-1470213-8 | 28 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 90309-928 vs 2-1470213-8 |
1-176264-3 | CONNECTOR, 28 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 90309-928 vs 1-176264-3 |
10078993-G02-28BLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 90309-928 vs 10078993-G02-28BLF |