Part Details for 87175-428LF by Amphenol FCi
Overview of 87175-428LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 87175-428LF
87175-428LF CAD Models
87175-428LF Part Data Attributes
|
87175-428LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87175-428LF
Amphenol FCi
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87175-428LF
This table gives cross-reference parts and alternative options found for 87175-428LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87175-428LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94263-528 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87175-428LF vs 94263-528 |
B28B-KRWMK-C | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 87175-428LF vs B28B-KRWMK-C |
B28B-KRWHK | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 87175-428LF vs B28B-KRWHK |
94263-528 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 87175-428LF vs 94263-528 |
FCN-724P028-G/WM | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Component Ltd | 87175-428LF vs FCN-724P028-G/WM |
M22-2161405 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | 87175-428LF vs M22-2161405 |
2-1470213-8 | 28 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 87175-428LF vs 2-1470213-8 |
90309-928 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 87175-428LF vs 90309-928 |
1-176264-3 | CONNECTOR, 28 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 87175-428LF vs 1-176264-3 |
10078993-G02-28BLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 87175-428LF vs 10078993-G02-28BLF |