90309-928 vs B28B-KRWHK feature comparison

90309-928 Amphenol Communications Solutions

Buy Now Datasheet

B28B-KRWHK JST Manufacturing

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC J S T MFG CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (8) OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL NOT SPECIFIED
Contact Finish Termination GOLD (8) OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 28 28
UL Flammability Code 94V-0 94V-0
Base Number Matches 4 7
Pbfree Code No
Rohs Code No
Additional Feature TOP ENTRY, SHROUDED
Contact Material NOT SPECIFIED

Compare 90309-928 with alternatives

Compare B28B-KRWHK with alternatives