900C223KMS300XI
American Technical Ceramics Corp
Description: Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425,

Overview of 900C223KMS300XI by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 900C223KMS300XI by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 900C223KMS300XI by American Technical Ceramics Corp

900C223KMS300XI
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2425
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.68 mm
Length
6.22 mm
Manufacturer Series
ATC900C
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
300 V
Series
900C(LEADED)
Size Code
2425
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
6.35 mm
Want to compare parts?
  1. 900C223KMS300XI
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425,
    VS

Alternate Parts for 900C223KMS300XI

This table gives cross-reference parts and alternative options found for 900C223KMS300XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 900C223KMS300XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC900C223KAW300XI Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp 900C223KMS300XI vs ATC900C223KAW300XI
ATC900C223KAW300T Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp 900C223KMS300XI vs ATC900C223KAW300T
ATC900C223KVA300XT Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp 900C223KMS300XI vs ATC900C223KVA300XT
ATC900C223KAR300MI Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp 900C223KMS300XI vs ATC900C223KAR300MI
ATC900C223KAR300XI Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp 900C223KMS300XI vs ATC900C223KAR300XI
900C223KAR300XT Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp 900C223KMS300XI vs 900C223KAR300XT
ATC900C223KAW300B Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp 900C223KMS300XI vs ATC900C223KAW300B
900C223KMS300XC Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp 900C223KMS300XI vs 900C223KMS300XC
900C223KVA300XT Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp 900C223KMS300XI vs 900C223KVA300XT
ATC900C223KVA300XI Ceramic Capacitor, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2425, American Technical Ceramics Corp 900C223KMS300XI vs ATC900C223KVA300XI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 900C223KMS300XI by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 900C223KMS300XI by American Technical Ceramics Corp

  • Please alert me when 900C223KMS300XI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 900C223KMS300XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 900C223KMS300XI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 900C223KMS300XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 900C223KMS300XI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 900C223KMS300XI by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: