Part Details for 8T39S10NLGI8 by Integrated Device Technology Inc
Overview of 8T39S10NLGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T39S10NLGI8 | Renesas Electronics Corporation | Crystal or Differential to Differential Clock Fanout Buffer |
Part Details for 8T39S10NLGI8
8T39S10NLGI8 CAD Models
8T39S10NLGI8 Part Data Attributes
|
8T39S10NLGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8T39S10NLGI8
Integrated Device Technology Inc
VFQFPN-48, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | NLG48P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES TA 3.3 V SUPPLY | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 2000 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8T39S10NLGI8
This table gives cross-reference parts and alternative options found for 8T39S10NLGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8T39S10NLGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8T49N287A-993NLGI | FemtoClock NG Universal Frequency Translator (2-in/2-PLL/8-out), VFQFPN260/Tray | Renesas Electronics Corporation | 8T39S10NLGI8 vs 8T49N287A-993NLGI |
8T49N1012-DDDNLGI8 | Clock Generator | Integrated Device Technology Inc | 8T39S10NLGI8 vs 8T49N1012-DDDNLGI8 |
8T49N028-DDDNLGI8 | Clock Generator | Integrated Device Technology Inc | 8T39S10NLGI8 vs 8T49N028-DDDNLGI8 |
8T49N524-004NLGI8 | VFQFPN-40, Reel | Integrated Device Technology Inc | 8T39S10NLGI8 vs 8T49N524-004NLGI8 |
8T39S08ANLGI8 | VFQFPN-40, Reel | Integrated Device Technology Inc | 8T39S10NLGI8 vs 8T39S08ANLGI8 |
8T49N524-004NLGI | VFQFPN-40, Tray | Integrated Device Technology Inc | 8T39S10NLGI8 vs 8T49N524-004NLGI |
8T49N008A-DDDNLGI | Clock Generator, 1250MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJC-3, MO-220VJJD-5, VFQFPN-40 | Integrated Device Technology Inc | 8T39S10NLGI8 vs 8T49N008A-DDDNLGI |
8T39S08ANLGI | Crystal or Differential to Differential Clock Fanout Buffer, VFQFPN490/Tray | Renesas Electronics Corporation | 8T39S10NLGI8 vs 8T39S08ANLGI |
8T49N281C-DDDNLGI# | Clock Generator | Integrated Device Technology Inc | 8T39S10NLGI8 vs 8T49N281C-DDDNLGI# |
8T49N286-DDDNLGI8 | Clock Generator | Integrated Device Technology Inc | 8T39S10NLGI8 vs 8T49N286-DDDNLGI8 |