Part Details for 8T49N028-DDDNLGI8 by Integrated Device Technology Inc
Overview of 8T49N028-DDDNLGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N028-001NLGI | Renesas Electronics Corporation | Crystal-to-3.3V, 2.5V Multiple Frequency Clock Generator with Fanout Buffer | |
8T49N028-001NLGI8 | Renesas Electronics Corporation | Crystal-to-3.3V, 2.5V Multiple Frequency Clock Generator with Fanout Buffer |
Part Details for 8T49N028-DDDNLGI8
8T49N028-DDDNLGI8 CAD Models
8T49N028-DDDNLGI8 Part Data Attributes
|
8T49N028-DDDNLGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8T49N028-DDDNLGI8
Integrated Device Technology Inc
Clock Generator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | VFQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1250 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 286 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 8T49N028-DDDNLGI8
This table gives cross-reference parts and alternative options found for 8T49N028-DDDNLGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8T49N028-DDDNLGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8T49N286-DDDNLGI# | Integrated Device Technology Inc | Check for Price | Clock Generator | 8T49N028-DDDNLGI8 vs 8T49N286-DDDNLGI# |
8T39S06ANBGI8 | Integrated Device Technology Inc | Check for Price | VFQFPN-36, Reel | 8T49N028-DDDNLGI8 vs 8T39S06ANBGI8 |
NJU6376GC-C | New Japan Radio Co Ltd | Check for Price | Clock Generator, 40MHz, CMOS, DIE-6 | 8T49N028-DDDNLGI8 vs NJU6376GC-C |
8T49N524-004NLGI | Integrated Device Technology Inc | Check for Price | VFQFPN-40, Tray | 8T49N028-DDDNLGI8 vs 8T49N524-004NLGI |
8T39S10NLGI | Integrated Device Technology Inc | Check for Price | VFQFPN-48, Tray | 8T49N028-DDDNLGI8 vs 8T39S10NLGI |
8T49N282C-DDDNLGI8 | Integrated Device Technology Inc | Check for Price | Clock Generator | 8T49N028-DDDNLGI8 vs 8T49N282C-DDDNLGI8 |
8T49N1012-DDDNLGI# | Integrated Device Technology Inc | Check for Price | Clock Generator | 8T49N028-DDDNLGI8 vs 8T49N1012-DDDNLGI# |
8T39S10NLGI8 | Integrated Device Technology Inc | Check for Price | VFQFPN-48, Reel | 8T49N028-DDDNLGI8 vs 8T39S10NLGI8 |
8T49N028-DDDNLGI | Integrated Device Technology Inc | Check for Price | Clock Generator | 8T49N028-DDDNLGI8 vs 8T49N028-DDDNLGI |
PI6C3611-1WE | Pericom Semiconductor Corporation | Check for Price | Clock Generator, 40MHz, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012D/AA, SOIC-8 | 8T49N028-DDDNLGI8 vs PI6C3611-1WE |