8T39S10NLGI8 vs 8T39S08ANLGI feature comparison

8T39S10NLGI8 Integrated Device Technology Inc

Buy Now Datasheet

8T39S08ANLGI Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code VFQFPN VFQFPN
Package Description VFQFPN-48 VFQFPN-40
Pin Count 48 40
Manufacturer Package Code NLG48P1 NLG40P2
Reach Compliance Code compliant compliant
ECCN Code EAR99 NLR
HTS Code 8542.39.00.01 8542390001
Additional Feature ALSO OPERATES TA 3.3 V SUPPLY 3.3 NOM SUPPLY IS ALSO AVAILABLE
JESD-30 Code S-XQCC-N48 S-XQCC-N40
JESD-609 Code e3 e3
Length 7 mm 6 mm
Moisture Sensitivity Level 3 3
Number of Terminals 48 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 2000 MHz 2000 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 40 MHz 40 MHz
Seated Height-Max 0.9 mm 1 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 6 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 2
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics
Package Equivalence Code LCC40,.24SQ,20
Supply Current-Max 100 mA

Compare 8T39S10NLGI8 with alternatives

Compare 8T39S08ANLGI with alternatives