Part Details for 8T49N222B-109NLGI by Integrated Device Technology Inc
Overview of 8T49N222B-109NLGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8T49N222B-109NLGI
8T49N222B-109NLGI CAD Models
8T49N222B-109NLGI Part Data Attributes:
|
8T49N222B-109NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8T49N222B-109NLGI
Integrated Device Technology Inc
VFQFPN-48, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | 7 X 7 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | NLG48P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1200 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8T49N222B-109NLGI
This table gives cross-reference parts and alternative options found for 8T49N222B-109NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8T49N222B-109NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8T49N222B-108NLGI | VFQFPN-48, Tray | Integrated Device Technology Inc | 8T49N222B-109NLGI vs 8T49N222B-108NLGI |
8T49N222B-101NLGI | VFQFPN-48, Tray | Integrated Device Technology Inc | 8T49N222B-109NLGI vs 8T49N222B-101NLGI |
8T49N222B-101NLGI8 | VFQFPN-48, Reel | Integrated Device Technology Inc | 8T49N222B-109NLGI vs 8T49N222B-101NLGI8 |
8T49N222B-109NLGI8 | VFQFPN-48, Reel | Integrated Device Technology Inc | 8T49N222B-109NLGI vs 8T49N222B-109NLGI8 |
8T49N222B-108NLGI8 | VFQFPN-48, Reel | Integrated Device Technology Inc | 8T49N222B-109NLGI vs 8T49N222B-108NLGI8 |
8T49N222B-110NLGI | VFQFPN-48, Tray | Integrated Device Technology Inc | 8T49N222B-109NLGI vs 8T49N222B-110NLGI |
8T49N222B-DDDNLGI | Clock Generator, 1200MHz, CMOS, 7 X 7 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFN-48 | Integrated Device Technology Inc | 8T49N222B-109NLGI vs 8T49N222B-DDDNLGI |
8T49N222B-999NLGI | VFQFPN-48, Tray | Integrated Device Technology Inc | 8T49N222B-109NLGI vs 8T49N222B-999NLGI |