Part Details for ICS8442AKI-90 by Integrated Device Technology Inc
Overview of ICS8442AKI-90 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS8442AKI-90
ICS8442AKI-90 CAD Models
ICS8442AKI-90 Part Data Attributes:
|
ICS8442AKI-90
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS8442AKI-90
Integrated Device Technology Inc
Clock Generator, 700MHz, 5 X 5 MM, 0.75 MM HEIGHT, MO-220VHHD-2, VFQFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.75 MM HEIGHT, MO-220VHHD-2, VFQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 700 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS8442AKI-90
This table gives cross-reference parts and alternative options found for ICS8442AKI-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8442AKI-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8442AKI-90LF | VFQFPN-32, Tray | Integrated Device Technology Inc | ICS8442AKI-90 vs 8442AKI-90LF |
ICS8442AKI-90LFT | Clock Generator, 700MHz, 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-2, VFQFN-32 | Integrated Device Technology Inc | ICS8442AKI-90 vs ICS8442AKI-90LFT |
ICS8442AKI-90T | Clock Generator, 700MHz, 5 X 5 MM, 0.75 MM HEIGHT, MO-220VHHD-2, VFQFN-32 | Integrated Device Technology Inc | ICS8442AKI-90 vs ICS8442AKI-90T |