There are no models available for this part yet.
Overview of 87131-328 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for 87131-328 by Amphenol FCi
Part Data Attributes for 87131-328 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
28
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 87131-328
This table gives cross-reference parts and alternative options found for 87131-328. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87131-328, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94263-528 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87131-328 vs 94263-528 |
B28B-KRWMK-C | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 87131-328 vs B28B-KRWMK-C |
87175-428LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87131-328 vs 87175-428LF |
B28B-KRWHK | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 87131-328 vs B28B-KRWHK |
94263-528 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 87131-328 vs 94263-528 |
FCN-724P028-G/WM | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Component Ltd | 87131-328 vs FCN-724P028-G/WM |
M22-2161405 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | 87131-328 vs M22-2161405 |
2-1470213-8 | 28 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 87131-328 vs 2-1470213-8 |
90309-928 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 87131-328 vs 90309-928 |
1-176264-3 | CONNECTOR, 28 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 87131-328 vs 1-176264-3 |