Part Details for 86094328114788V1LF by Amphenol FCi
Overview of 86094328114788V1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094328114788V1LF | Amphenol Communications Solutions | DIN Straight Receptacle Solder-to-Board Style C 32 ways, Mil - Class, Tail Length: 4mm |
Price & Stock for 86094328114788V1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476841
|
RS | 86094328114788V1LF-DIN TYPE C STR REC LFCNR | Amphenol FCI (Amphenol CS) 86094328114788V1LF Min Qty: 176 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 | RFQ |
DISTI #
BRG86094328114788V1LF
|
Heilind Electronics | 86094328114788V1LF-DIN TYPE C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG86094328114788V1LF
|
Interstate Connecting Components | 86094328114788V1LF-DIN TYPE C | 0 |
|
Buy Now |
Part Details for 86094328114788V1LF
86094328114788V1LF CAD Models
86094328114788V1LF Part Data Attributes
|
86094328114788V1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86094328114788V1LF
Amphenol FCi
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86094328114788V1LF
This table gives cross-reference parts and alternative options found for 86094328114788V1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094328114788V1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094328114768F16V1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 86094328114788V1LF vs 86094328114768F16V1 |
86094328114788VBLF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86094328114788V1LF vs 86094328114788VBLF |
86094328114768V1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86094328114788V1LF vs 86094328114768V1LF |
86094328114748V1LF | Din Headers and Receptacles, Backplane connectors, Straight Receptacle Solder-to-Board Style C 32 ways, Class III, Tail Length: 4mm | Amphenol Communications Solutions | 86094328114788V1LF vs 86094328114748V1LF |
86094328114748F16V1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86094328114788V1LF vs 86094328114748F16V1 |
86094328114788V1LF | DIN Straight Receptacle Solder-to-Board Style C 32 ways, Mil - Class, Tail Length: 4mm | Amphenol Communications Solutions | 86094328114788V1LF vs 86094328114788V1LF |
86094328114788V1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86094328114788V1LF vs 86094328114788V1 |
86094328114748V1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86094328114788V1LF vs 86094328114748V1 |
86094328114748V1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86094328114788V1LF vs 86094328114748V1LF |
86094328114768V1LF | DIN Straight Receptacle Solder-to-Board Style C 32 ways, Class I, Tail Length: 4mm | Amphenol Communications Solutions | 86094328114788V1LF vs 86094328114768V1LF |