Part Details for 86094328114748V1LF by Amphenol Communications Solutions
Overview of 86094328114748V1LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094328114748V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Straight Receptacle Solder-to-Board Style C 32 ways, Class III, Tail Length: 4mm |
Price & Stock for 86094328114748V1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC1759
|
Newark | 86094328114748V1Lf-Din Typec Str Rec Lf Cnr/Tray |Amphenol Communications Solutions 86094328114748V1LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 352 |
|
$0.8930 | Buy Now |
DISTI #
609-6229-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
90 In Stock |
|
$1.0570 / $2.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 352 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.9730 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.4900 | Buy Now |