Part Details for 92398-331 by Amphenol Communications Solutions
Overview of 92398-331 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 92398-331
92398-331 CAD Models
92398-331 Part Data Attributes
|
92398-331
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
92398-331
Amphenol Communications Solutions
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612-C | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 92398-331
This table gives cross-reference parts and alternative options found for 92398-331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92398-331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094328145748E1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 92398-331 vs 86094328145748E1LF |
8609-432-81-97-758-000-A | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 92398-331 vs 8609-432-81-97-758-000-A |
86094328135758000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol FCi | 92398-331 vs 86094328135758000E1 |
5159-035-32-18-93-11LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 92398-331 vs 5159-035-32-18-93-11LF |
215821-7 | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT | TE Connectivity | 92398-331 vs 215821-7 |
86092326345745E1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE | Amphenol FCi | 92398-331 vs 86092326345745E1LF |
86094328324785VLLF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 92398-331 vs 86094328324785VLLF |
8609-232-61-13-758-000-E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal | Amphenol FCi | 92398-331 vs 8609-232-61-13-758-000-E2 |
86094328135788E1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE | Amphenol FCi | 92398-331 vs 86094328135788E1LF |
86094328115768000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol FCi | 92398-331 vs 86094328115768000E1 |