There are no models available for this part yet.
Overview of 86093487313755ELF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093487313755ELF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C/2 48 ways, Class II, Tail Length: 3mm |
Price & Stock for 86093487313755ELF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70252545
|
RS | Conn Rect DIN 41612 Header 48 Pos Style C/2 Rt Angle Class II 3mm Tail | Amphenol FCI (Amphenol CS) 86093487313755ELF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$2.1100 / $2.6800 | Buy Now | |
DISTI #
BRG86093487313755ELF
|
Heilind Electronics | 86093487313755ELF-DIN TYPEC/2 | Americas - 207 in Stock |
|
$1.7992 / $2.2586 | Buy Now | |
DISTI #
66297887
|
Verical | Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C/2 48 ways, Class II, Tail Length: 3mm RoHS: Compliant Min Qty: 32 Package Multiple: 16 Date Code: 2301 | Americas - 1008 |
|
$2.1840 / $3.2890 | Buy Now | |
DISTI #
77319113
|
Verical | Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C/2 48 ways, Class II, Tail Length: 3mm RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 104 |
|
$2.7879 | Buy Now | |
Bristol Electronics | 885 |
|
RFQ | ||||
Quest Components | 48 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | 192 |
|
$1.9286 / $3.1275 | Buy Now | ||
DISTI #
BRG86093487313755ELF
|
Interstate Connecting Components | 86093487313755ELF-DIN TYPEC/2 | 69 |
|
$1.7992 / $2.2586 | Buy Now |
CAD Models for 86093487313755ELF by Amphenol FCi
Part Data Attributes for 86093487313755ELF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
REFERENCE STANDARD: UL, DIN 41612, IEC-603-2
|
Board Mounting Option
|
HOLE .110
|
Body Breadth
|
0.437 inch
|
Body Length
|
2.126 inch
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
YES
|
Durability
|
400 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
0.94 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
GREY
|
Insulator Material
|
GLASS FILLED POLYETHYLENE POLYESTER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Name of Rows Loaded
|
A,B,C
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
DIN; IEC
|
Terminal Length
|
0.118 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
48
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.15 N
|
Alternate Parts for 86093487313755ELF
This table gives cross-reference parts and alternative options found for 86093487313755ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093487313755ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093487313755000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86093487313755ELF vs 86093487313755000E1 |
86093487313755UPLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 86093487313755ELF vs 86093487313755UPLF |
86093487313755NJLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86093487313755ELF vs 86093487313755NJLF |
8609-348-73-23-755-000-E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86093487313755ELF vs 8609-348-73-23-755-000-E1 |
8609-348-73-28-755-000-E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86093487313755ELF vs 8609-348-73-28-755-000-E1 |
86093487313755582E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093487313755ELF vs 86093487313755582E1 |
86093487313755UPLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 86093487313755ELF vs 86093487313755UPLF |
86093487313755E1LF | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C/2, 48 ways, Class II | Amphenol Communications Solutions | 86093487313755ELF vs 86093487313755E1LF |
86093487313755AYLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86093487313755ELF vs 86093487313755AYLF |
86093487313755E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 86093487313755ELF vs 86093487313755E1LF |
Related Parts for 86093487313755ELF
-
86093488314755V1LFHeaders and Edge Type Connectors
-
1759237Terminals and Terminal Blocks
-
CD10FD221JO3FFixed Capacitors
-
SQPW5R10JFixed Resistors
-
VS-60CPU06-FRectifier Diodes
-
43045-0218Power Connectors
-
XAL1513-153MEBFixed Inductors
-
AT89C51RD2-SLSUMMicrocontrollers
-
08B0-1X1T-36-FTelecom and Datacom Connectors