Part Details for 8609-348-73-28-755-000-E1 by Amphenol Communications Solutions
Overview of 8609-348-73-28-755-000-E1 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093967914755ELF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style HE11 96 ways, Class II | |
86094647894755E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R 64 ways, Class II, Tail Length: 4.20mm | |
86094648813755V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 64 ways, Class II, Tail Length: 3mm |
Part Details for 8609-348-73-28-755-000-E1
8609-348-73-28-755-000-E1 CAD Models
8609-348-73-28-755-000-E1 Part Data Attributes
|
8609-348-73-28-755-000-E1
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
8609-348-73-28-755-000-E1
Amphenol Communications Solutions
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.709 inch | |
Body Length | 2.126 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 16u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.65 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 48 |
Alternate Parts for 8609-348-73-28-755-000-E1
This table gives cross-reference parts and alternative options found for 8609-348-73-28-755-000-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8609-348-73-28-755-000-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
86093487313755E1LF | Amphenol Communications Solutions | Check for Price | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C/2, 48 ways, Class II | 8609-348-73-28-755-000-E1 vs 86093487313755E1LF |
86093487313755NJLF | Amphenol FCi | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 8609-348-73-28-755-000-E1 vs 86093487313755NJLF |
8609-348-73-13-755-197-E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | 8609-348-73-28-755-000-E1 vs 8609-348-73-13-755-197-E1 |
86093487313755E1LF | Amphenol FCi | $2.1366 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 8609-348-73-28-755-000-E1 vs 86093487313755E1LF |
8609-348-73-13-755-686-E1 | Amphenol FCi | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | 8609-348-73-28-755-000-E1 vs 8609-348-73-13-755-686-E1 |
8609-348-73-13-755-197-E1 | Amphenol FCi | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | 8609-348-73-28-755-000-E1 vs 8609-348-73-13-755-197-E1 |
86093487313755ELF | Amphenol Communications Solutions | Check for Price | Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C/2 48 ways, Class II, Tail Length: 3mm | 8609-348-73-28-755-000-E1 vs 86093487313755ELF |
8609-348-73-23-755-000-E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | 8609-348-73-28-755-000-E1 vs 8609-348-73-23-755-000-E1 |
8609-348-73-28-755-000-E1 | Amphenol FCi | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle | 8609-348-73-28-755-000-E1 vs 8609-348-73-28-755-000-E1 |
86093487313755000E1 | Amphenol Communications Solutions | Check for Price | Headers and Edge Type Connector, | 8609-348-73-28-755-000-E1 vs 86093487313755000E1 |