Part Details for 86093487313755E1LF by Amphenol FCi
Overview of 86093487313755E1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093487313755E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C/2, 48 ways, Class II |
Price & Stock for 86093487313755E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70475615
|
RS | DIN 41612 - C/2 TYPE PLUG 48/48 | Amphenol FCI (Amphenol CS) 86093487313755E1LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8500 / $3.0800 | RFQ |
DISTI #
BRG86093487313755E1LF
|
Heilind Electronics | DIN HEADER RA STB C/2 | Americas - 0 in Stock |
|
$2.7024 / $2.7925 | Buy Now |
DISTI #
BRG86093487313755E1LF
|
Interstate Connecting Components | DIN HEADER RA STB C/2 | 0 |
|
$2.7024 / $2.7925 | Buy Now |
Part Details for 86093487313755E1LF
86093487313755E1LF CAD Models
86093487313755E1LF Part Data Attributes
|
86093487313755E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093487313755E1LF
Amphenol FCi
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for 86093487313755E1LF
This table gives cross-reference parts and alternative options found for 86093487313755E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093487313755E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093487313755000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86093487313755E1LF vs 86093487313755000E1 |
86093487313755UPLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 86093487313755E1LF vs 86093487313755UPLF |
86093487313755NJLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86093487313755E1LF vs 86093487313755NJLF |
8609-348-73-23-755-000-E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86093487313755E1LF vs 8609-348-73-23-755-000-E1 |
8609-348-73-28-755-000-E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86093487313755E1LF vs 8609-348-73-28-755-000-E1 |
86093487313755582E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093487313755E1LF vs 86093487313755582E1 |
86093487313755UPLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 86093487313755E1LF vs 86093487313755UPLF |
86093487313755E1LF | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C/2, 48 ways, Class II | Amphenol Communications Solutions | 86093487313755E1LF vs 86093487313755E1LF |
86093487313755AYLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86093487313755E1LF vs 86093487313755AYLF |
86093487313755ELF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE | Amphenol FCi | 86093487313755E1LF vs 86093487313755ELF |