There are no models available for this part yet.
Overview of 8609342E81475E1LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 8609342E81475E1LF by Amphenol Communications Solutions
Part Data Attributes for 8609342E81475E1LF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
42
|
Alternate Parts for 8609342E81475E1LF
This table gives cross-reference parts and alternative options found for 8609342E81475E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8609342E81475E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609342E81475000E1 | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 8609342E81475E1LF vs 8609342E81475000E1 |
8609342E814765000E1 | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 8609342E81475E1LF vs 8609342E814765000E1 |
8609342E814745E1LF | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 8609342E81475E1LF vs 8609342E814745E1LF |
8609.342.E8.14.765.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 8609342E81475E1LF vs 8609.342.E8.14.765.000.E1 |
8609342E814755E1LF | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 8609342E81475E1LF vs 8609342E814755E1LF |
8609.342.E8.14.755.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 8609342E81475E1LF vs 8609.342.E8.14.755.000.E1 |
8609.342.E8.14.745.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 8609342E81475E1LF vs 8609.342.E8.14.745.000.E1 |
8609342E81475E1LF | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 8609342E81475E1LF vs 8609342E81475E1LF |
8609342E814765E1LF | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8609342E81475E1LF vs 8609342E814765E1LF |
8609.342.E8.14.745.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 8609342E81475E1LF vs 8609.342.E8.14.745.000.E1 |