There are no models available for this part yet.
Overview of 8609.342.E8.14.745.000.E1 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093967914755ELF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style HE11 96 ways, Class II | |
86094647894755E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R 64 ways, Class II, Tail Length: 4.20mm | |
86094648813755V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 64 ways, Class II, Tail Length: 3mm |
CAD Models for 8609.342.E8.14.745.000.E1 by Amphenol FCi
Part Data Attributes for 8609.342.E8.14.745.000.E1 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: DIN 41612
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
MALE
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
48
|
Alternate Parts for 8609.342.E8.14.745.000.E1
This table gives cross-reference parts and alternative options found for 8609.342.E8.14.745.000.E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8609.342.E8.14.745.000.E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609342E81475000E1 | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 8609.342.E8.14.745.000.E1 vs 8609342E81475000E1 |
8609342E814765000E1 | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 8609.342.E8.14.745.000.E1 vs 8609342E814765000E1 |
8609342E814745E1LF | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 8609.342.E8.14.745.000.E1 vs 8609342E814745E1LF |
8609.342.E8.14.765.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 8609.342.E8.14.745.000.E1 vs 8609.342.E8.14.765.000.E1 |
8609342E814755E1LF | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 8609.342.E8.14.745.000.E1 vs 8609342E814755E1LF |
8609342E81475E1LF | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8609.342.E8.14.745.000.E1 vs 8609342E81475E1LF |
8609.342.E8.14.755.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 8609.342.E8.14.745.000.E1 vs 8609.342.E8.14.755.000.E1 |
8609.342.E8.14.745.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 8609.342.E8.14.745.000.E1 vs 8609.342.E8.14.745.000.E1 |
8609342E81475E1LF | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 8609.342.E8.14.745.000.E1 vs 8609342E81475E1LF |
8609342E814765E1LF | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8609.342.E8.14.745.000.E1 vs 8609342E814765E1LF |