Part Details for 8609342E824R5E1LF by Amphenol FCi
Overview of 8609342E824R5E1LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8609342E824R5E1LF
8609342E824R5E1LF CAD Models
8609342E824R5E1LF Part Data Attributes
|
8609342E824R5E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8609342E824R5E1LF
Amphenol FCi
Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 |
Alternate Parts for 8609342E824R5E1LF
This table gives cross-reference parts and alternative options found for 8609342E824R5E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8609342E824R5E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609342E824R4000E1 | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 8609342E824R5E1LF vs 8609342E824R4000E1 |
8609342E814H55E1LF | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 8609342E824R5E1LF vs 8609342E814H55E1LF |
8609342EP13H65E1LF | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 8609342E824R5E1LF vs 8609342EP13H65E1LF |
8609342E824H45000E1 | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 8609342E824R5E1LF vs 8609342E824H45000E1 |
8609342E824745000E1 | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 8609342E824R5E1LF vs 8609342E824745000E1 |
8609342E825765E1LF | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 8609342E824R5E1LF vs 8609342E825765E1LF |
8609342E814H55E1LF | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8609342E824R5E1LF vs 8609342E814H55E1LF |
8609342E81476E1LF | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8609342E824R5E1LF vs 8609342E81476E1LF |
8609342E814R55000E1 | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 8609342E824R5E1LF vs 8609342E814R55000E1 |
8609342E814R6E1LF | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8609342E824R5E1LF vs 8609342E814R6E1LF |