Part Details for 85122-Y08 by Oxley Group Ltd
Overview of 85122-Y08 by Oxley Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85122-Y08
85122-Y08 CAD Models
85122-Y08 Part Data Attributes:
|
85122-Y08
Oxley Group Ltd
Buy Now
Datasheet
|
Compare Parts:
85122-Y08
Oxley Group Ltd
Single Color LED, Yellow,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OXLEY DEVELOPMENTS CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 85122-Y08
This table gives cross-reference parts and alternative options found for 85122-Y08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85122-Y08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MML92EYS | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm | Honeywell Sensing and Control | 85122-Y08 vs MML92EYS |
85122-Y02 | Single Color LED, Yellow, | Oxley Group Ltd | 85122-Y08 vs 85122-Y02 |
RPLH30-02-03-05 | Single Color LED, Yellow, 30mm, | LEDtronics Inc | 85122-Y08 vs RPLH30-02-03-05 |
CSL-Q114Y4DT | Single Color LED, Yellow, 3mm | IBS Electronics Inc | 85122-Y08 vs CSL-Q114Y4DT |
FF200Y3K-28V-AC | Single Color LED, Super Pure Yellow, | LEDtronics Inc | 85122-Y08 vs FF200Y3K-28V-AC |
85122-Y12 | Single Color LED, Yellow, | Oxley Group Ltd | 85122-Y08 vs 85122-Y12 |
CSL-580Y1DT | Single Color LED, Yellow, 5.1mm | IBS Electronics Inc | 85122-Y08 vs CSL-580Y1DT |
FF200Y3K-28V-BP | Single Color LED, Super Pure Yellow, | LEDtronics Inc | 85122-Y08 vs FF200Y3K-28V-BP |
CSL-670Y1GT | Single Color LED, Yellow, 4.1mm | IBS Electronics Inc | 85122-Y08 vs CSL-670Y1GT |
BF321Y3K-130V-AC | Single Color LED, Super Pure Yellow, | LEDtronics Inc | 85122-Y08 vs BF321Y3K-130V-AC |