Part Details for CSL-670Y1GT by IBS Electronics Inc
Overview of CSL-670Y1GT by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CSL-670Y1GT
CSL-670Y1GT CAD Models
CSL-670Y1GT Part Data Attributes
|
CSL-670Y1GT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSL-670Y1GT
IBS Electronics Inc
Single Color LED, Yellow, 4.1mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 4.1 mm |
Alternate Parts for CSL-670Y1GT
This table gives cross-reference parts and alternative options found for CSL-670Y1GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSL-670Y1GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85122-Y11A | Single Color LED, Yellow, | Oxley Group Ltd | CSL-670Y1GT vs 85122-Y11A |
F203Y6-5V-BP | Single Color LED, Yellow, | LEDtronics Inc | CSL-670Y1GT vs F203Y6-5V-BP |
BF321Y3K-3.5VF-AC | Single Color LED, Super Pure Yellow, | LEDtronics Inc | CSL-670Y1GT vs BF321Y3K-3.5VF-AC |
FF200Y3K-28V-AC | Single Color LED, Super Pure Yellow, | LEDtronics Inc | CSL-670Y1GT vs FF200Y3K-28V-AC |
CSL-681Y1DT | Single Color LED, Yellow, 5mm | IBS Electronics Inc | CSL-670Y1GT vs CSL-681Y1DT |
BF321Y3K-12V-BP | Single Color LED, Super Pure Yellow, | LEDtronics Inc | CSL-670Y1GT vs BF321Y3K-12V-BP |
OX2211Y | Single Color LED, Yellow, METAL GLASS PACKAGE-2 | Oxley Group Ltd | CSL-670Y1GT vs OX2211Y |
326-0073 | Single Color LED, Yellow | Dialight | CSL-670Y1GT vs 326-0073 |
BF321Y3K-28V-AC | Single Color LED, Super Pure Yellow, | LEDtronics Inc | CSL-670Y1GT vs BF321Y3K-28V-AC |
F203W6-120VAC-AC | Single Color LED, Pure Yellow, | LEDtronics Inc | CSL-670Y1GT vs F203W6-120VAC-AC |