Part Details for CSL-Q114Y4DT by IBS Electronics Inc
Overview of CSL-Q114Y4DT by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for CSL-Q114Y4DT
CSL-Q114Y4DT CAD Models
CSL-Q114Y4DT Part Data Attributes
|
CSL-Q114Y4DT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSL-Q114Y4DT
IBS Electronics Inc
Single Color LED, Yellow, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 3 mm |
Alternate Parts for CSL-Q114Y4DT
This table gives cross-reference parts and alternative options found for CSL-Q114Y4DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSL-Q114Y4DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85122-Y11A | Single Color LED, Yellow, | Oxley Group Ltd | CSL-Q114Y4DT vs 85122-Y11A |
F203Y6-5V-BP | Single Color LED, Yellow, | LEDtronics Inc | CSL-Q114Y4DT vs F203Y6-5V-BP |
BF321Y3K-3.5VF-AC | Single Color LED, Super Pure Yellow, | LEDtronics Inc | CSL-Q114Y4DT vs BF321Y3K-3.5VF-AC |
FF200Y3K-28V-AC | Single Color LED, Super Pure Yellow, | LEDtronics Inc | CSL-Q114Y4DT vs FF200Y3K-28V-AC |
CSL-681Y1DT | Single Color LED, Yellow, 5mm | IBS Electronics Inc | CSL-Q114Y4DT vs CSL-681Y1DT |
BF321Y3K-12V-BP | Single Color LED, Super Pure Yellow, | LEDtronics Inc | CSL-Q114Y4DT vs BF321Y3K-12V-BP |
OX2211Y | Single Color LED, Yellow, METAL GLASS PACKAGE-2 | Oxley Group Ltd | CSL-Q114Y4DT vs OX2211Y |
326-0073 | Single Color LED, Yellow | Dialight | CSL-Q114Y4DT vs 326-0073 |
BF321Y3K-28V-AC | Single Color LED, Super Pure Yellow, | LEDtronics Inc | CSL-Q114Y4DT vs BF321Y3K-28V-AC |
F203W6-120VAC-AC | Single Color LED, Pure Yellow, | LEDtronics Inc | CSL-Q114Y4DT vs F203W6-120VAC-AC |