Part Details for 85122-R08A by Oxley Group Ltd
Overview of 85122-R08A by Oxley Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR08AS-14AT14#B10 | Renesas Electronics Corporation | Triacs, UPAK, /Embossed Tape | |
BCR08AM-14A-A6#FD0 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use, TO-92, /Bag | |
CR08AS-12AET14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use |
Part Details for 85122-R08A
85122-R08A CAD Models
85122-R08A Part Data Attributes
|
85122-R08A
Oxley Group Ltd
Buy Now
Datasheet
|
Compare Parts:
85122-R08A
Oxley Group Ltd
Single Color LED, Red,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OXLEY DEVELOPMENTS CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 85122-R08A
This table gives cross-reference parts and alternative options found for 85122-R08A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85122-R08A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF200B1K-6V-AC | Single Color LED, Super Red, | LEDtronics Inc | 85122-R08A vs FF200B1K-6V-AC |
BF321R3K-3.6V-AC | Single Color LED, Super Red, | LEDtronics Inc | 85122-R08A vs BF321R3K-3.6V-AC |
LN28RPX-(TT2) | Single Color LED, Red, 3mm | Panasonic Electronic Components | 85122-R08A vs LN28RPX-(TT2) |
CSL-620R1DT | Single Color LED, Red, 5mm | IBS Electronics Inc | 85122-R08A vs CSL-620R1DT |
LN242RPH-(TT) | Single Color LED, Red, 5mm | Panasonic Electronic Components | 85122-R08A vs LN242RPH-(TT) |
CSL-580H1DT | Single Color LED, Bright Red, 5.1mm | IBS Electronics Inc | 85122-R08A vs CSL-580H1DT |
85122-R09 | Single Color LED, Red, | Oxley Group Ltd | 85122-R08A vs 85122-R09 |
BF321R3K-12V-BP | Single Color LED, Super Red, | LEDtronics Inc | 85122-R08A vs BF321R3K-12V-BP |
HLMP-1302010 | Single Color LED, High Efficiency Red, T-1, 3mm | Hewlett Packard Co | 85122-R08A vs HLMP-1302010 |
LN287RPX-(TA) | Single Color LED, Red, 4mm | Panasonic Electronic Components | 85122-R08A vs LN287RPX-(TA) |