85122-R08A vs BF321R3K-12V-BP feature comparison

85122-R08A Oxley Group Ltd

Buy Now Datasheet

BF321R3K-12V-BP LEDtronics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer OXLEY DEVELOPMENTS CO LTD LEDTRONICS INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED SUPER RED
Configuration SINGLE SINGLE
JESD-609 Code e0
Mounting Feature RADIAL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Shape CYLINDRICAL ROUND
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Base Number Matches 1 1

Compare 85122-R08A with alternatives

Compare BF321R3K-12V-BP with alternatives