85122-R08A vs LN287RPX-(TA) feature comparison

85122-R08A Oxley Group Ltd

Buy Now Datasheet

LN287RPX-(TA) Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OXLEY DEVELOPMENTS CO LTD PANASONIC CORP
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
JESD-609 Code e0
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK
Shape CYLINDRICAL RECTANGULAR
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Base Number Matches 1 3
Size 4 mm

Compare 85122-R08A with alternatives

Compare LN287RPX-(TA) with alternatives