Part Details for 8500201EA by Texas Instruments
Overview of 8500201EA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 8500201EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$19.6270 / $21.0290 | Buy Now | |
|
Quest Components | 13 |
|
$21.3093 / $22.4308 | Buy Now |
Part Details for 8500201EA
8500201EA CAD Models
8500201EA Part Data Attributes
|
8500201EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8500201EA
Texas Instruments
Military 6-ch, 2-V to 6-V buffers with 3-state outputs 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 8500201EA
This table gives cross-reference parts and alternative options found for 8500201EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8500201EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65708BEX | HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | 8500201EA vs M38510/65708BEX |
SN74HC367N-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | 8500201EA vs SN74HC367N-00 |
GD74HC367 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | 8500201EA vs GD74HC367 |
CD54HC367F | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 8500201EA vs CD54HC367F |
CD74HC367E | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-PDIP -55 to 125 | Texas Instruments | 8500201EA vs CD74HC367E |
MC74HC367AN | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 8500201EA vs MC74HC367AN |
74HC367N,652 | 74HC(T)367 - Hex buffer/line driver; 3-state DIP 16-Pin | NXP Semiconductors | 8500201EA vs 74HC367N,652 |
M54HC367F1 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | 8500201EA vs M54HC367F1 |
MC74HC367ND | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 8500201EA vs MC74HC367ND |
CD54HC367F3 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Rochester Electronics LLC | 8500201EA vs CD54HC367F3 |