Part Details for 85001012A by Texas Instruments
Overview of 85001012A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 85001012A
85001012A CAD Models
85001012A Part Data Attributes:
|
85001012A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
85001012A
Texas Instruments
Hex Bus Drivers With 3-State Outputs 20-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 85001012A
This table gives cross-reference parts and alternative options found for 85001012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85001012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC365FK-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 85001012A vs SN54HC365FK-00 |
MM54HC365E | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 85001012A vs MM54HC365E |
M38510/65706B2A | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 | SRI International Sarnoff | 85001012A vs M38510/65706B2A |
M38510/65706B2A | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 | Rochester Electronics LLC | 85001012A vs M38510/65706B2A |
SN54HC365FK | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 85001012A vs SN54HC365FK |
SNJ54HC365FKR | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 85001012A vs SNJ54HC365FKR |
M38510/65706B2X | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 | SRI International Sarnoff | 85001012A vs M38510/65706B2X |
SNJ54HC365FK-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 85001012A vs SNJ54HC365FK-00 |