Part Details for M38510/65706B2A by Rochester Electronics LLC
Overview of M38510/65706B2A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/65706B2A
M38510/65706B2A CAD Models
M38510/65706B2A Part Data Attributes:
|
M38510/65706B2A
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/65706B2A
Rochester Electronics LLC
Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for M38510/65706B2A
This table gives cross-reference parts and alternative options found for M38510/65706B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65706B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC365FKR | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/65706B2A vs SN54HC365FKR |
SNJ54HC365FK-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | M38510/65706B2A vs SNJ54HC365FK-00 |
MM54HC365E | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | Texas Instruments | M38510/65706B2A vs MM54HC365E |
M38510/65706B2X | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 | SRI International Sarnoff | M38510/65706B2A vs M38510/65706B2X |
M38510/65706B2X | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 | Rochester Electronics LLC | M38510/65706B2A vs M38510/65706B2X |