Part Details for M38510/65706B2X by SRI International Sarnoff
Overview of M38510/65706B2X by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/65706B2X
M38510/65706B2X CAD Models
M38510/65706B2X Part Data Attributes:
|
M38510/65706B2X
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/65706B2X
SRI International Sarnoff
Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | QLCC | |
Package Description | 0.350 X0.350 INCH, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-XQCC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/65706B2X
This table gives cross-reference parts and alternative options found for M38510/65706B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65706B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC365FKR | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/65706B2X vs SN54HC365FKR |
M38510/65706B2A | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 | Rochester Electronics LLC | M38510/65706B2X vs M38510/65706B2A |
SNJ54HC365FK-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | M38510/65706B2X vs SNJ54HC365FK-00 |
MM54HC365E | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | Texas Instruments | M38510/65706B2X vs MM54HC365E |
M38510/65706B2X | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 | Rochester Electronics LLC | M38510/65706B2X vs M38510/65706B2X |