Part Details for 8T49N105A-000NLGI8 by Integrated Device Technology Inc
Overview of 8T49N105A-000NLGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N105A-000NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
8T49N105A-999NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
8T49N105A-999NLGI | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator |
Part Details for 8T49N105A-000NLGI8
8T49N105A-000NLGI8 CAD Models
8T49N105A-000NLGI8 Part Data Attributes
|
8T49N105A-000NLGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8T49N105A-000NLGI8
Integrated Device Technology Inc
VFQFPN-40, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJC-3, MO-220VJJD-5, VFQFPN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | NLG40P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES TA 3.3 V SUPPLY; ALSO AVILABE IN 0.65 MM PITCH PACKAGE | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1300 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8T49N105A-000NLGI8
This table gives cross-reference parts and alternative options found for 8T49N105A-000NLGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8T49N105A-000NLGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8T49N105A-DDDNLGI | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJC-3, MO-220VJJD-5, VFQFPN-40 | Integrated Device Technology Inc | 8T49N105A-000NLGI8 vs 8T49N105A-DDDNLGI |
849N202BKI-999LF | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJD-2/-5, VFQFN-40 | Integrated Device Technology Inc | 8T49N105A-000NLGI8 vs 849N202BKI-999LF |
8T49N105A-DDDNLGI8 | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJC-3, MO-220VJJD-5, VFQFPN-40 | Integrated Device Technology Inc | 8T49N105A-000NLGI8 vs 8T49N105A-DDDNLGI8 |
849N202CKI-DDDLFT | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJD-2/-5, VFQFN-40 | Integrated Device Technology Inc | 8T49N105A-000NLGI8 vs 849N202CKI-DDDLFT |
849N202CKI-DDDLF | Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJD-2/-5, VFQFN-40 | Integrated Device Technology Inc | 8T49N105A-000NLGI8 vs 849N202CKI-DDDLF |
8T49N105A-999NLGI | VFQFPN-40, Tray | Integrated Device Technology Inc | 8T49N105A-000NLGI8 vs 8T49N105A-999NLGI |
8T49N105A-999NLGI8 | VFQFPN-40, Reel | Integrated Device Technology Inc | 8T49N105A-000NLGI8 vs 8T49N105A-999NLGI8 |
849N202CKI-001LFT | Clock Generator, PQCC40 | Integrated Device Technology Inc | 8T49N105A-000NLGI8 vs 849N202CKI-001LFT |
849N202CKI-001LF | VFQFPN-40, Tray | Integrated Device Technology Inc | 8T49N105A-000NLGI8 vs 849N202CKI-001LF |