Part Details for 8472MAMA050LSN4110 by Fenghua (HK) Electronics Ltd
Overview of 8472MAMA050LSN4110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8472MAMA050LSN4110
8472MAMA050LSN4110 CAD Models
8472MAMA050LSN4110 Part Data Attributes
|
8472MAMA050LSN4110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8472MAMA050LSN4110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3700 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8472MAMA050LSN4110
This table gives cross-reference parts and alternative options found for 8472MAMA050LSN4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8472MAMA050LSN4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2472MAMA050LSN7110 | CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472MAMA050LSN4110 vs 2472MAMA050LSN7110 |
LG100M4700BP4-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 8472MAMA050LSN4110 vs LG100M4700BP4-3550 |
LGU2A472MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 8472MAMA050LSN4110 vs LGU2A472MELC |
2472MAMA050LSN2110 | CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472MAMA050LSN4110 vs 2472MAMA050LSN2110 |
LG100M4700BP5-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | 8472MAMA050LSN4110 vs LG100M4700BP5-3550 |
2472MAMA050LSN9110 | CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472MAMA050LSN4110 vs 2472MAMA050LSN9110 |
LGY2A472MEKC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | 8472MAMA050LSN4110 vs LGY2A472MEKC50 |
2472MAMA050LSN3110 | CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472MAMA050LSN4110 vs 2472MAMA050LSN3110 |
LV100M4700BP343550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | 8472MAMA050LSN4110 vs LV100M4700BP343550 |
LG100M4700BPF43550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 8472MAMA050LSN4110 vs LG100M4700BPF43550 |