-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5880
|
Newark | Capacitor,4.7Mf,100Vdc,20-% Tol,20+% Tol |Nichicon LGU2A472MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $4.0300 | Buy Now |
DISTI #
493-8480-ND
|
DigiKey | CAP ALUM 4700UF 20% 100V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
481 In Stock |
|
$3.4374 / $6.1900 | Buy Now |
DISTI #
647-LGU2A472MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100volts 4700uF 0.2 35x50 105c RoHS: Compliant | 0 |
|
$3.5000 / $5.8400 | Order Now |
DISTI #
72038314
|
RS | Capacitor Aluminum Electrolytic, Snap In Terminal, 100volts, 4700uF, LGU Series | Nichicon LGU2A472MELC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$5.1500 / $6.0600 | Buy Now |
|
Future Electronics | GU Series 4700 uF 100 V 105°C Ø35 x 50 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$3.7100 / $3.8500 | Buy Now |
DISTI #
77776527
|
Verical | Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 4140mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 99 |
|
$8.3300 / $11.2700 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 100V, 20% +TOL, 20% -TOL, 4700UF, THROUGH HOLE MOUNT | 118 |
|
$3.3443 / $7.7175 | Buy Now |
DISTI #
LGU2A472MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100volts 4700uF 0.2 35x50 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 100 In Stock |
|
$3.4300 / $5.2000 | Buy Now |
DISTI #
LGU2A472MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 4700uF, 100VDC, Ø35x50mm, ±20% Min Qty: 1 | 99 |
|
$7.0200 / $11.8900 | Buy Now |
DISTI #
LGU2A472MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 100 V, � 20%, Snap-In (Alt: LGU2A472MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGU2A472MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2A472MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.05 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 4140 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGU2A472MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2A472MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH534PDG4470M4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | KEMET Corporation | LGU2A472MELC vs PEH534PDG4470M4 |
MAL215849472E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 4700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LGU2A472MELC vs MAL215849472E3 |
MAL215849472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU2A472MELC vs MAL215849472E3 |
ECET2AA472EY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, | Panasonic Electronic Components | LGU2A472MELC vs ECET2AA472EY |
ELD478M100AT6AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LGU2A472MELC vs ELD478M100AT6AV |
LV100M4700BP543550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | LGU2A472MELC vs LV100M4700BP543550 |
381LX472M100A052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | LGU2A472MELC vs 381LX472M100A052A |
NRLMW472M100V35X50F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGU2A472MELC vs NRLMW472M100V35X50F |
LGU2A472MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | LGU2A472MELC vs LGU2A472MEUC |
1472MAMA050LSN2110 | CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU2A472MELC vs 1472MAMA050LSN2110 |